Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Round Flat Cable Polyvinyl Chloride 34Conductors 28AWG 10.16mm 300V Black Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Round Flat Cable Polyvinyl Chloride 34Conductors 28AWG 10.16mm 300V Black Automotive
Search Keywords: 1592801234
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    159-2801-234
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.272001mm
  • Cable Length:
    N/A
  • Type:
    Round Flat Cable2015
  • Number of Conductors:
    342010
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
1
$184.32
3
$174.46
5
$171.85
10
$162.89
25 +
$152.21
Click for Quote
Log in to unlock special pricing