Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Round Flat Cable Foil/Braid Polyvinyl Chloride 64Conductors 28AWG 13.46mm 300V Black 30.48m Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Round Flat Cable Foil/Braid Polyvinyl Chloride 64Conductors 28AWG 13.46mm 300V Black 30.48m Automotive
Search Keywords: 1592801064
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    159-2801-064
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Type:
    Round Flat Cable
  • Number of Conductors:
    64
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$303.96
3
$283.69
5
$279.44
10
$268.62
15 +
$251.00
Click for Quote
Log in to unlock special pricing