Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Micro SCSI PL 50 POS 2.16mm RA Cable Mount 50 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro SCSI PL 50 POS 2.16mm RA Cable Mount 50 Terminal 1 Port
Search Keywords: 157725003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    157725003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro SCSI3767
  • Body Orientation:
    Right Angle3748
  • Mounting:
    Cable Mount3758
  • Gender:
    PL3752
  • Termination Method:
    N/A
  • Pitch:
    2.16 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    7003756VDC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 348
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$12.05
25
$8.42
100
$7.54
500
$7.30
1,061 +
$7.20
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5