Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Flat Cable Polyvinyl Chloride 34Conductors 28AWG 300V Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable Polyvinyl Chloride 34Conductors 28AWG 300V Black
Search Keywords: 1512811034
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    151-2811-034
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.272001mm
  • Cable Length:
    N/A
  • Type:
    Flat Cable2015
  • Number of Conductors:
    342010
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$202.07
3
$199.04
5
$196.06
10
$193.12
25 +
$188.61
Click for Quote
Log in to unlock special pricing