Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thermopile IR sensor - TO-5 package - FOV 55° - 10K@25°C - -20°C to 100°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermopile IR sensor - TO-5 package - FOV 55° - 10K@25°C - -20°C to 100°C
Search Keywords: ZTP115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Advanced Sensors/Thermometrics
  • Part No:
    ZTP-115
  • Alias/AKA:
    IRF004M00-01A0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9025198080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Accuracy:
    N/A
  • Function:
    Thermocouple14480
  • Interface Type:
    N/A
  • Sensor Gain:
    N/A
  • Temperature Threshold:
    N/A
  • Family:
    ZTP-115
  • Mounting:
    Through Hole
  • Resolution:
    N/A
  • Output Type:
    Analog14491
  • Dimension:
    3.6 x 9.2514478mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,631
Ships today, if you order in
Minimum Order:
10
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
10
$2.91
100
$2.39
250
$2.29
500
$2.20
1,000
$2.12
3,000
$2.07
5,000
$1.50
8,000 +
$1.47
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5