Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pressure Sensor - Absolute - 0 to 100 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor - Absolute - 0 to 100 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - Cylinder, metal - Flex Cable - Threaded Port - Male 1/4" (6.35mm) NPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Advanced Sensors/Nova Sensor
  • Part No:
    NPI-19H-101AH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Dimension:
    32.5 x 22.1 x 25.47141mmmm
  • Accuracy:
    ±0.5 %
  • Device Pressure Type:
    Absolute7140
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
MOQ for out of Stock Qty:
12
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1
$192.32
12
$182.70
23
$100.93
34
$72.07
45 +
$70.62
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States