Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

26NO2B

Amperite

Electromechanical Relay 26VDC 26VAC 3A SPST-NO (42.8x28.57)mm Panel Time Delay Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 26VDC 26VAC 3A SPST-NO (42.8x28.57)mm Panel Time Delay Relay
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amperite
  • Part No:
    26NO2B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    SPST-NO
  • DC Coil Voltage:
    26 V
  • AC Coil Voltage:
    26 V
  • Contact Form:
    1 Form A
  • Maximum Current Rating:
    3 A
  • Termination Style:
    Solder
  • Time Range:
    2 sec
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$27.89
5
$26.07
10
$24.46
25
$22.39
50
$21.20
100
$20.38
250 +
$19.88
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5