Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZKUP-1C-120AK

American Zettler

13AMP General Purpose Power Relay 12VDC coil SPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
13AMP General Purpose Power Relay 12VDC coil SPDT
Search Keywords: AZKUP1C120AK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZKUP-1C-120AK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT10703
  • Mounting:
    Flange Mount10716
  • Termination Style:
    Solder Lug10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    2.025 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order:
3
17 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
3
$8.49
25
$8.06
50
$7.24
100
$6.52
500
$6.16
1,000 +
$5.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5