Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ988-1AT-12DSEC3R

American Zettler

30AMP Micro-ISO Automotive Relay 12VDC coil SPST-NO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
30AMP Micro-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords: AZ9881AT12DSEC3R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ988-1AT-12DSEC3R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    30A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    96.77 mA
  • Coil Resistance:
    124 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    7.2 VDC
  • Must Release Voltage:
    1.2 VDC
  • Operate Time:
    10 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    23.05 x 15.55 x 26.25 mm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 782
Can Ship immediately
On Order:
1,200   can ship 12/4/24
Minimum Order:
5
13 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
5
$5.788
50
$4.045
100
$3.700
250
$3.586
600
$3.476
1,200
$3.441
3,000
$3.407
5,400 +
$3.373
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5