Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

AZ988-1AT-12DSEC3

American Zettler

30AMP Micro-ISO Automotive Relay 12VDC coil SPST-NO

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BOX 포장
Certificate of Compliance Guarantee
설명 +
30AMP Micro-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords: AZ9881AT12DSEC3
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    American Zettler
  • 부품 번호:
    AZ988-1AT-12DSEC3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    30A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    96.77 mA
  • Coil Resistance:
    124 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    7.2 VDC
  • Must Release Voltage:
    1.2 VDC
  • Operate Time:
    10 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,061
즉시 배송 가능
최소 주문:
5
13 Weeks 배송 가능 2. 21. 25
장바구니에 추가하기
수량
Unit Price
5
$6.131
50
$4.285
100
$3.920
300
$3.719
500
$3.682
1,000
$3.645
2,500
$3.609
5,000 +
$3.573
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5