Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ9871-2C-12DET

American Zettler

30AMP Micro Automotive Relay 12VDC coil DPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
30AMP Micro Automotive Relay 12VDC coil DPDT
Search Keywords: AZ98712C12DET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ9871-2C-12DET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Form:
    DPDT (2 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    30A (NO) / 25A (NC)
  • Coil Voltage:
    12 VDC
  • Coil Current:
    47.2 mA
  • Coil Resistance:
    254 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    6.9 VDC
  • Must Release Voltage:
    1.5 VDC
  • Operate Time:
    3 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    13.2 x 24 x 10.2 mm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 728
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
10
$2.738
50
$2.272
100
$2.153
250
$2.003
500
$1.768
750
$1.750
1,000 +
$1.612
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5