Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ979-1C-12DE

American Zettler

80AMP Mini-ISO Automotive Relay 12VDC coil SPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
80AMP Mini-ISO Automotive Relay 12VDC coil SPDT
Search Keywords: AZ9791C12DE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ979-1C-12DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    60A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    133.3 mA
  • Coil Resistance:
    90 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    7.8 VDC
  • Must Release Voltage:
    1.2 VDC
  • Operate Time:
    7 ms
  • Seal:
    Sealed
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Dimension:
    29.8 x 33.4 x 56.2 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,124
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
5
$3.799
50
$2.861
100
$2.681
300
$2.610
500
$2.584
1,000
$2.558
2,500
$2.532
5,000 +
$2.507
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5