Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ979-1A-24DR

American Zettler

80AMP Mini-ISO Automotive Relay 24VDC coil SPST-NO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
80AMP Mini-ISO Automotive Relay 24VDC coil SPST-NO
Search Keywords: AZ9791A24DR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ979-1A-24DR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    80A
  • Coil Voltage:
    24 VDC
  • Coil Current:
    66.67 mA
  • Coil Resistance:
    360 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    15.6 VDC
  • Must Release Voltage:
    2.4 VDC
  • Operate Time:
    7 ms
  • Seal:
    Unsealed
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Dimension:
    29.8 x 33.4 x 56.2 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,106
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
5
$4.13
50
$3.36
100
$3.31
300
$3.12
500
$2.81
1,000
$2.67
2,500
$2.60
5,000 +
$2.53
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5