Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ973-1A-12DC4

American Zettler

40AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
40AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords: AZ9731A12DC4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ973-1A-12DC4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    141.17 mA
  • Coil Resistance:
    85 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    7.8 VDC
  • Must Release Voltage:
    1.2 VDC
  • Operate Time:
    7 ms
  • Seal:
    Sealed
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25 Quick Connect
  • Dimension:
    35.5 x 46.5 x 67.3 mm
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Minimum Order:
3
ADD TO CART
Qty
Unit Price
3
$34.47
25
$8.17
50
$7.45
100 +
$6.46
Click for Quote
Log in to unlock special pricing