Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ971-1A-12DE

American Zettler

40AMP Automotive Relay 12VDC coil SPST-NO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
40AMP Automotive Relay 12VDC coil SPST-NO
Search Keywords: AZ9711A12DE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ971-1A-12DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    45A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    133.33 mA
  • Coil Resistance:
    90 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    6.8 VDC
  • Must Release Voltage:
    0.72 VDC
  • Operate Time:
    5 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    21.1 x 26.2 x 21.1 mm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
On Order:
1,000   can ship 1/8/25
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
100
$1.516
300
$1.387
500
$1.344
1,000
$1.303
2,500
$1.290
5,000
$1.277
7,500
$1.264
10,000 +
$1.252
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5