Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ942-1CT-24DE

American Zettler

16AMP Mini PC Board Relay 24VDC coil SPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
16AMP Mini PC Board Relay 24VDC coil SPDT
Search Keywords: AZ9421CT24DE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ942-1CT-24DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 100 °C
  • Coil Resistance:
    1.6 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,340
Can Ship immediately
Minimum Order:
40
Order Increment:
20
21 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
40
$1.251
260
$0.856
500
$0.765
1,000
$0.736
2,500
$0.720
5,000
$0.713
7,500
$0.706
10,000 +
$0.699
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5