Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay DPDT 1A 5VDC 178Ohm Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay DPDT 1A 5VDC 178Ohm Through Hole
Search Keywords: AZ8505
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ850-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14 x 9 x 5 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    28 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,910
Can Ship immediately
Minimum Order:
50
Order Increment:
50
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
50
$1.005
250
$0.981
500
$0.931
1,000
$0.922
2,500
$0.913
5,000
$0.904
7,500
$0.895
10,000 +
$0.886
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
AZ850-4.5
AZ850-4.5
VIEW PRODUCT
Electromechanical Relay DPDT 1A 4.5VDC 145.2Ohm Through Hole
CUSTOMERS ALSO BOUGHT
5