Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ832-2C-5DME

American Zettler

Polarized DIP Relay 5VDC coil DPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Polarized DIP Relay 5VDC coil DPDT
Search Keywords: AZ8322C5DME
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ832-2C-5DME
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    20.2 x 10 x 10.65 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    53 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 313
Ships today, if you order in
On Order:
1,000   can ship 2/12/25
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
13 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
10
$3.13
50
$3.08
100
$3.04
250
$2.99
500
$1.84
750
$1.46
1,000 +
$1.43
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States