Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ743-2C-12DE

American Zettler

Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 12VDC Coil

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 12VDC Coil
Search Keywords: AZ7432C12DE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ743-2C-12DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 100 °C
  • Coil Resistance:
    360 Ohm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,233
Can Ship immediately
Minimum Order:
5
14 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
5
€7.420
25
€6.410
100
€5.720
250
€5.470
500
€5.230
1,000
€5.090
2,500
€5.010
5,000 +
€4.470
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5