Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ743-2C-110D

American Zettler

Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 110VDC Coil

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 110VDC Coil
Search Keywords: AZ7432C110D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ743-2C-110D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    DPDT10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 100 °C
  • Coil Resistance:
    25.2 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
14 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
50
$5.650
100
$5.368
150
$5.099
200
$4.844
250
$4.602
500
$2.832
750
$2.242
1,000 +
$2.197
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5