Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ2800-2A-120A

American Zettler

30AMP Power Relay 120VAC coil DPST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
30AMP Power Relay 120VAC coil DPST
Search Keywords: AZ28002A120A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ2800-2A-120A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPST-NO10703
  • Mounting:
    Flange Mount10716
  • Termination Style:
    Quick Connect10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in You may purchase in-stock quantity up to 13
On Order:
500   can ship 1/8/25
Minimum Order:
20
Available in less than min:
13
Order Increment:
20
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
1
$11.352
20
$10.320
40
$9.370
100
$8.130
260
$7.620
500
$7.140
1,000
$6.660
2,500
$6.600
5,000 +
$6.530
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5