Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ2280-1A-24AE

American Zettler

40AMP Mini Power Relay 24VAC coil SPST-NO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
40AMP Mini Power Relay 24VAC coil SPST-NO
Search Keywords: AZ22801A24AE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ2280-1A-24AE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Flange Mount10716
  • Termination Style:
    Quick Connect10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
Minimum Order:
6
ADD TO CART
Qty
Unit Price
6
$16.24
50
$3.58
100
$3.00
500
$2.48
1,000 +
$2.34
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
AZ2280-1A-24AEF
AZ2280-1A-24AEF
VIEW PRODUCT
40AMP Mini Power Relay 24VAC coil SPST-NO