Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ2280-1A-120AF

American Zettler

40AMP Mini Power Relay 120VAC coil SPST-NO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
40AMP Mini Power Relay 120VAC coil SPST-NO
Search Keywords: AZ22801A120AF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ2280-1A-120AF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Flange Mount10716
  • Termination Style:
    Quick Connect10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,580
Can Ship immediately
Minimum Order:
40
Order Increment:
40
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
40
$2.31
120
$2.27
280
$2.24
520
$2.21
1,000
$2.17
2,520
$2.14
5,000
$2.11
7,520 +
$2.08
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5