Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ2150-1A-18DE

American Zettler

40A Mini Power Relay 18VDC coil SPST-NO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
40A Mini Power Relay 18VDC coil SPST-NO
Search Keywords: AZ21501A18DE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ2150-1A-18DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 1/22/25
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
15 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
25
$2.496
100
$1.744
250
$1.596
500
$1.546
1,000
$1.499
1,500
$1.484
2,000 +
$1.469
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5