Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ2150-1A-15DEF

American Zettler

40A Mini Power Relay 15VDC coil SPST-NO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
40A Mini Power Relay 15VDC coil SPST-NO
Search Keywords: AZ21501A15DEF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ2150-1A-15DEF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    15 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,815
Ships today, if you order in
Minimum Order:
40
Order Increment:
40
14 Weeks can ship 2/20/25
ADD TO CART
Qty
Unit Price
40
$2.417
120
$2.004
280
$1.760
520
$1.687
1,000
$1.630
2,520
$1.614
5,000
$1.598
7,520 +
$1.582
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5