Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
DIN Rail TS 35 x 7.5 Slotted 1M Length..RoHS COMPLIANT
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Hook-up Wire 26AWG 0.8mm Silver Plated Copper - White - 250V - 30.48m (100ft)/Spool
FIT-221 3/32" BLACK 100ft
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm...
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, weather resistant nylon...