DIN Rail Mounted Disconnect switch, 3pole, 40A, toggle switch blue
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw...
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 24 V ...
Redundancy module - 12 V - 24 V DC - 2 x 10 A - 1 x 20 A