From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Ferrule 16 AWG Insulated Wire 10mm 16.5mm 3.4mm (Min) Copper Red | American Electrical Inc. 11102015
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross...
Potential collective terminal - nom. voltage: 800 V - nominal current: 55 A - connection m...
Ring Tongue Terminal 14-16AWG Copper 17.78mm Electro Tin
Accessory - ASK1 Fuse Terminal Blocks - End Plate.