Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TR11-W-Y-63-B-0-N-15.0A

Altech

Circuit Breaker Supplementary Protector 15A 240VAC 50VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Supplementary Protector 15A 240VAC 50VDC
Search Keywords: TR11WY63B0N150A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    TR11-W-Y-63-B-0-N-15.0A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    IN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Supplementary Protector
  • Voltage Rating:
    240,50 VAC|VDC
  • Number of Poles:
    N/A
  • Current Rating:
    15 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    60(Max) °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
9 can ship
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$5.335
10
$4.850
50
$3.940
100
$3.760
250
$3.650
500
$3.450
1,000
$3.360
2,500
$3.270
5,000 +
$3.220
Click for Quote
Log in to unlock special pricing