Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Light Tower, 24V AC/DC, 50mm Lens Module, Red, Continuous LED | Altech Corp TL50LR1U
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
AC/DC Power Supply Triple-OUT 5V/24V/12V 7A/1.5A/2.5A 60W
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
Pluggable Terminal Block - 5.08 mm - 4 Ways - 30 AWG - 12 AWG - 3 mm² - Screw.
Industrial Panel Mount Indicators / Switch Indicators TowerLight 50mm 24V Conti Amber NEMA