Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SVF03-5,08

Altech

Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 12A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 12A
Search Keywords: SVF03508
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    SVF03-5,08
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    14-30 AWG
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in You may purchase in-stock quantity up to 70
On Order:
670   can ship 1/1/25
Minimum Order:
100
Available in less than min:
70
Order Increment:
100
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
1
$1.804
100
$1.640
300
$1.570
500
$1.520
1,000
$1.440
2,500
$1.400
5,000
$1.360
7,500
$1.340
10,000 +
$1.320
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5