Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RM87N-2011-35-5230

Altech

Power Relay 230VAC 12A SPDT(29x12.74x15.7)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 230VAC 12A SPDT(29x12.74x15.7)mm THT
Search Keywords: RM87N2011355230
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    RM87N-2011-35-5230
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    PL
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • AC Coil Voltage:
    230 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
156 can ship
Minimum Order:
20
Order Increment:
20
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
20
$7.91
40
$7.79
60
$7.55
100
$7.33
260
$6.93
500
$6.75
1,000 +
$6.65
Click for Quote
Log in to unlock special pricing