Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RM87N-2011-35-1024

Altech

Power Relay 24VDC 12A SPDT(29x12.74x15.7)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 12A SPDT(29x12.74x15.7)mm THT
Search Keywords: RM87N2011351024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    RM87N-2011-35-1024
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in You may purchase in-stock quantity up to 17
Manufacturer Stock:
195 can ship
Minimum Order:
20
Available in less than min:
17
Order Increment:
20
6 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
1
$4.576
20
$4.160
60
$4.040
100
$3.870
260
$3.760
500
$3.570
1,000
$3.480
2,500
$3.400
5,000 +
$3.350
Click for Quote
Log in to unlock special pricing