Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIR6WB-1PS-24VDC-C

Altech

Relay SSR 24V DC-IN 1A 48V DC-OUT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 24V DC-IN 1A 48V DC-OUT
Search Keywords: PIR6WB1PS24VDCC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    PIR6WB-1PS-24VDC-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    PL
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    48 V
  • Maximum Output Current:
    1 A
  • Output Device:
    SSR
  • Input Type:
    DC
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    98.3 x 6.2 x 84.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
20 can ship
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$44.48
5
$39.56
10
$38.34
30
$36.64
50
$35.08
100
$34.11
250 +
$33.60
Click for Quote
Log in to unlock special pricing