Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

CTS6U/BL

Altech

Connector Terminal Block - DIN Rail - Feed Through - 50A - 600V - 8mm - 22-8AWG - 2 Position - Black - 47 x 43 mm.

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Connector Terminal Block - DIN Rail - Feed Through - 50A - 600V - 8mm - 22-8AWG - 2 Position - Black - 47 x 43 mm.
Search Keywords: CTS6UBL
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Altech
  • Parça Numarası:
    CTS6U/BL
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    50 A
  • Wire Size:
    8-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 1.417
Ships today, if you order in
Manufacturer Stock:
41.485 Gemi olabilir
MİN SİPARİŞ:
100
çoklu:
100
6 Weeks Gemi olabilir 1.7.25
Sepete ekle
MİKTAR
Unit Price
100
$0.887
300
$0.859
500
$0.821
1.000
$0.786
2.500
$0.753
5.000
$0.733
7.500
$0.722
10.000 +
$0.711
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5