Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

CF4U(L)/6-60V

Altech

Terminal Block - Screw - Fuseblock - 10A - 600V - 22-10AWG - 8mm - Gray - LED Voltage 6-60V.

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Terminal Block - Screw - Fuseblock - 10A - 600V - 22-10AWG - 8mm - Gray - LED Voltage 6-60V.
Search Keywords: CF4UL660V
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Altech
  • 부품 번호:
    CF4U(L)/6-60V
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Fuse Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    10-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,225
Ships today, if you order in
공장 재고:
1,808 배송 가능
최소 주문:
50
다수:
50
6 Weeks 배송 가능 1. 7. 25
장바구니에 추가하기
수량
Unit Price
50
$3.94
100
$3.76
250
$3.65
500
$3.45
1,000
$3.36
2,500
$3.27
5,000
$3.22
7,500 +
$3.18
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5