Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Cable Accessories Locknut Glass Fiber Reinforced Polyamide Black
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
One-hole, flex lug, #1 AWG wire, 5/16" stud hole.
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount So...
Conn RCA M 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
Conn RCA Adapter ST Panel Mount 2 Port