Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

6C14X51GI

Altech

Fuse Slow Blow Acting 6A 690V Holder Cartridge 14 X 51mm

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Fuse Slow Blow Acting 6A 690V Holder Cartridge 14 X 51mm
Search Keywords: 6C14X51GI
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Altech
  • Número do item:
    6C14X51GI
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    SI
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    N/A
  • Fuse Size:
    14 x 51 mm
  • Acting:
    Slow Blow
  • Current Rating:
    6 A
  • Maximum AC Voltage Rating:
    690 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
8 Pode enviar
min Ordem:
10
Multiple:
10
6 Weeks Pode enviar 1/2/25
Adicionar ao carrinho
QTD
Unit Price
1
$4.466
10
$4.060
50
$3.300
100
$3.250
250
$3.060
500
$2.890
1 000
$2.850
2 500
$2.740
5 000 +
$2.700
Click for Quote
Conecte-se para desbloquear preços especiais