Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

601.0853.002

Altech

Switch Safety Interlock N.C. DPST Plunger 2.3A 24VDC Screw Mount Screw 50000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.C. DPST Plunger 2.3A 24VDC Screw Mount Screw 50000Cycles
Search Keywords: 6010853002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    601.0853.002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Actuator Style:
    Plunger
  • Pole Throw Configuration:
    DPST
  • Maximum Current Rating:
    2.3 A
  • Terminal Type:
    Screw
  • Operating Temperature:
    -25 to 50 °C
  • IP Rating:
    IP65
  • Dimension:
    41mm x 33.2mm x 108 mm
  • Switch Configuration:
    N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1 can ship
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
1
$324.49
3
$293.42
5
$285.68
10
$281.21
25 +
$272.02
Click for Quote
Log in to unlock special pricing