Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

56.OA01.2431C

Altech

Electromechanical Relay 24VDC 770Ohm 10A 3PST-NO/SPST-NC (57x20x39.2)mm THT Safety Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 770Ohm 10A 3PST-NO/SPST-NC (57x20x39.2)mm THT Safety Relay
Search Keywords: 56OA012431C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    56.OA01.2431C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Safety Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Coil Current:
    31.17 mA
  • Coil Resistance:
    770 Ohm
  • Dimension:
    57 x 20 x 39.2 mm
  • Operating Temperature:
    -25 to 85 °C
  • Termination Style:
    PC Pin
  • Contact Arrangement:
    3PST-NO,SPST-NC
  • Contact Form:
    3 Form A,1 Form B
  • Maximum Current Rating:
    10 A
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
On Order:
40   can ship 12/5/24
Manufacturer Stock:
47 can ship
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$68.13
5
$66.10
20
$56.02
40
$53.79
60
$52.52
100
$50.97
260 +
$50.20
Click for Quote
Log in to unlock special pricing