Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

35D33SC

Altech

Fuse 35A 500V Fast Acting

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse 35A 500V Fast Acting
Search Keywords: 35D33SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    35D33SC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    SI
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Class G6209
  • Acting:
    Very Fast6186
  • Current Rating:
    35 A
  • Fuse Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
5 can ship
Minimum Order:
5
Order Increment:
5
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
5
$16.86
25
$15.28
50
$14.60
100
$13.97
250
$13.40
500
$13.04
1,000 +
$12.84
Click for Quote
Log in to unlock special pricing