Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2E1UM

Altech

Circuit Breaker Motor Protection Control 2Pole 1A 80VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Motor Protection Control 2Pole 1A 80VDC
Search Keywords: 2E1UM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    2E1UM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Motor Protection Control
  • Voltage Rating:
    80 VDC
  • Number of Poles:
    2
  • Current Rating:
    1 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -25 to 55 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
36 can ship
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$41.43
5
$36.97
10
$36.41
25
$34.83
50
$32.92
100
$32.42
250 +
$31.62
Click for Quote
Log in to unlock special pricing