Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2CU6R

Altech

^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2C6UR As An Alternate

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2C6UR As An Alternate
Search Keywords: 2CU6R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    2CU6R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    GB
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Supplementary Protector
  • Voltage Rating:
    277,480 VAC
  • Number of Poles:
    2
  • Current Rating:
    6 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -25 to 60 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
40 Weeks can ship 9/2/25
ADD TO CART
Qty
Unit Price
1
$27.77
5
$26.08
25
$24.26
50
$23.29
100
$22.41
250
$21.85
500 +
$21.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5