Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2C14X51GI

Altech

Fuse Slow Blow Acting 2A 690V Holder Cartridge 14 X 51mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Slow Blow Acting 2A 690V Holder Cartridge 14 X 51mm
Search Keywords: 2C14X51GI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    2C14X51GI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    HU
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    N/A
  • Fuse Size:
    14 x 51 mm
  • Acting:
    Slow Blow
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    690 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
17 can ship
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
10
$4.06
50
$3.30
100
$3.25
250
$3.06
500
$2.89
1,000
$2.85
2,500
$2.74
5,000 +
$2.70
Click for Quote
Log in to unlock special pricing