Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2777.0

Altech

Ferrules Terminal 16AWG 15.8mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrules Terminal 16AWG 15.8mm Tin
Search Keywords: 27770
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    2777.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Ferrules Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    16 AWG
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,531
Ships today, if you order in
Manufacturer Stock:
25,225 can ship
Minimum Order:
500
Order Increment:
500
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
500
$0.1870
2,500
$0.1669
5,000
$0.1619
7,500
$0.1572
10,000
$0.1548
25,000
$0.1525
50,000
$0.1502
100,000 +
$0.1480
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5