Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

20NZ02GL

Altech

Fuse 20A 440V Slow Blow Acting

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse 20A 440V Slow Blow Acting
Search Keywords: 20NZ02GL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    20NZ02GL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    SI
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Neozed
  • Acting:
    Slow Blow
  • Current Rating:
    20 A
  • Fuse Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
165 can ship
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
10
$3.22
50
$2.73
250
$2.54
500
$2.44
1,000
$2.35
2,500
$2.29
5,000
$2.23
7,500 +
$2.20
Click for Quote
Log in to unlock special pricing