Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSSU111400

Alps Electric

Switch Slide SP Side Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide SP Side Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords: SSSU111400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SSSU111400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    13 x 8.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,799
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
875
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
50
$0.5483
250
$0.5401
500
$0.5320
875
$0.5240
1,750
$0.3930
2,625
$0.3668
3,500 +
$0.3595
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States