Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSSS916400

Alps Electric

Switch Slide SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords: SSSS916400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SSSS916400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.1@12VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    11.5 x 9.7 x 5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,502
Ships today, if you order in
Minimum Order:
50
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
50
$0.4538
500
$0.3688
1,000
$0.3632
2,500
$0.3371
5,000
$0.3233
10,000
$0.3184
15,000
$0.3137
25,000 +
$0.3090
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States