Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSSS820101

Alps Electric

Switch Slide DP Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide DP Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R
Search Keywords: SSSS820101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SSSS820101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7200
  • Mounting:
    PCB Surface Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@5VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    Gull Wing
  • Dimension:
    7.7 x 5.9 x 3.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,800
Can Ship immediately
Minimum Order:
1000
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
1,000
$0.833
2,500
$0.797
7,200
$0.764
14,400
$0.744
21,600
$0.733
28,800
$0.722
50,400 +
$0.711
Click for Quote
Log in to unlock special pricing