Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSSS811101

Alps Electric

Switch Slide SP Side Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide SP Side Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R
Search Keywords: SSSS811101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SSSS811101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9000
  • Mounting:
    PCB Surface Mount
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@5VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    Gull Wing
  • Dimension:
    7.7 x 5 x 1.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,895
Ships today, if you order in
Minimum Order:
2500
14 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
2,500
$0.4000
5,000
$0.3940
9,000
$0.3780
18,000
$0.3723
27,000
$0.3632
54,000 +
$0.3578
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5